text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC4422AYN

MIC4422A Series Single 9 A 18 V Through Hole Low Side Driver - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Current: 2A
Peak Output Current: 9A
Supply Voltage-Max: 18V
Rated Power Dissipation: 1478mW
Quiescent Current: 3mA
Rise Time: 20ns
Fall Time: 24ns
Operating Temp Range: -40°C to +85°C
Package Style:  MPDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
2,250
Factory Stock:Factory Stock:
0
Minimum Order:
50
Multiple Of:
50
Total
$63.50
USD
Quantity
Web Price
50
$1.27
100+
$1.15
Product Variant Information section