text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP5106ADR2G

NCP Series 500 mA 20 V 10 Ohm SMT High Voltage High and Low Side Driver - SOIC-8

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
Output Impedance: 10Ω
Peak Output Current: 500mA
Supply Voltage-Max: 20V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The NCP5106 is a High Voltage, High and Low Side Driver.

The NCP5106 is a high voltage gate driver IC providing two outputs for direct drive of 2 N-channel power MOSFETs or IGBTs arranged in a half-bridge  configuration version B or any other high-side + low-side configuration version A. It uses the bootstrap technique to ensure a proper drive of the high-side power switch. The driver works with 2 independent inputs.

Key Features:

  • High Voltage Range: Up to 600 V
  • dV/dt Immunity ±50 V/nsec
  • Negative Current Injection Characterized Over the Temperature Range
  • Gate Drive Supply Range from 10 V to 20 V
  • High and Low Drive Outputs
  • Output Source / Sink Current Capability 250 mA / 500 mA
  • 3.3 V and 5 V Input Logic Compatible
  • Up to VCC Swing on Input Pins
  • Extended Allowable Negative Bridge Pin Voltage Swing to -10 V for Signal Propagation
  • Matched Propagation Delays Between Both Channels
  • Outputs in Phase with the Inputs
  • Independent Logic Inputs to Accommodate All Topologies (Version A)
  • Cross Conduction Protection with 100 ns Internal Fixed Dead Time (Version B)
  • Under VCC LockOut (UVLO) for Both Channels
  • Pin-to-Pin Compatible with Industry Standards
  • These are Pb-Free Devices

Applications:

  • Half-Bridge Power Converters
  • Any Complementary Drive Converters
  • Full-Bridge Converters
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.86
USD
Quantity
Web Price
1
$0.86
50
$0.715
100
$0.695
250
$0.665
500+
$0.645
Product Variant Information section