text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP51513ABMNTWG

130V, 2.5/3.0A High and Low Side Drivers with Dead TimeInterlock

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP51513ABMNTWG - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Output Impedance: 2.5Ω
Peak Output Current: 3A
Supply Voltage-Max: 19V
Quiescent Current: 0.6mA
Turn-off Delay Time: 50ns
Turn-on Delay Time: 50ns
Rise Time: 9ns
Fall Time: 7ns
Operating Temp Range: -40°C to +125°C
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,695.00
USD
Quantity
Unit Price
3,000
$0.565
6,000+
$0.555
Product Variant Information section