text.skipToContent text.skipToNavigation

Manufacturer Part #

PM8834TR

PM8834 Series 18 V 4 A SMT Dual Low-Side MOSFET Driver - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Current: 0.5A
Output Impedance:
Peak Output Current: 5A
Supply Voltage-Max: 18V
Rated Power Dissipation: 0.65W
Turn-off Delay Time: 30ns
Turn-on Delay Time: 25ns
Rise Time: 45ns
Fall Time: 35ns
Operating Temp Range: -40°C to +105°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$4,425.00
USD
Quantity
Web Price
2,500+
$1.77
Product Variant Information section