text.skipToContent text.skipToNavigation

Manufacturer Part #

STGD6NC60HDT4

STGD6NC60HD Series N-Channel 600 V 7 A Very Fast PowerMESH IGBT - TO-252

Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1840
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications
The STGD6NC60HDT4 is a very fast N-channel PowerMESH IGBT Transistor with outstanding performance.

The suffix “H” identifies a family optimized for high frequency application in order to achieve very high switching performances and maintaining a low voltage drop.

Features:

  • Low on voltage drop (Vcesat)
  • Low CRES / CIES ratio (no cross-conduction susceptibility)
  • Very soft ultra fast recovery antiparallel diode
  • High frequency operation

Applications:

  • High frequency inverters
  • SMPS and PFC in both hard switch and resonant topologies
  • Motor drivers
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$1.01
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.01
50
$0.77
100
$0.735
250
$0.69
500+
$0.655