text.skipToContent text.skipToNavigation

Manufacturer Part #

TC1412COA713

TC1412 Series 2 A 16 Vmax Single Low Side Inverting MOSFET Driver - SOIC-8

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Impedance:
Peak Output Current: 2A
Supply Voltage-Max: 16V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,300
Multiple Of:
3,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,623.50
USD
Quantity
Web Price
3,300+
$0.795
Product Variant Information section