text.skipToContent text.skipToNavigation

Manufacturer Part #

TC1412NCPA

TC1412 Series 2 A 16 Vmax Single Low Side Inverting MOSFET Driver - PDIP-8

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Impedance:
Peak Output Current: 2A
Supply Voltage-Max: 16V
Package Style:  PDIP-8
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
540
Multiple Of:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$353.70
USD
Quantity
Web Price
60
$0.715
120+
$0.655
Product Variant Information section