text.skipToContent text.skipToNavigation

Manufacturer Part #

TC1427COA713

TC1427 Series 1.2 A 16 Vmax Dual Low Side Non Inverting MOSFET Driver - SOIC-8

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Dual
Output Impedance:
Peak Output Current: 1.2A
Supply Voltage-Max: 16V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
Pricing Section
Stock:
0
Minimum Order:
3,300
Multiple Of:
3,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$1,650.00
USD
Quantity
Web Price
3,300+
$0.50
Product Variant Information section