text.skipToContent text.skipToNavigation

Manufacturer Part #

TC4426VOA

TC4426 Series Dual 1.5 A 18 V Surface Mount Low Side Driver - SOIC-8

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance:
Peak Output Current: 1.5A
Supply Voltage-Max: 18V
Rated Power Dissipation: 470mW
Rise Time: 19ns
Fall Time: 19ns
Operating Temp Range: -40°C to +125°C
Package Style:  MSOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
600
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Total
$357.00
USD
Quantity
Web Price
100+
$0.595
Product Variant Information section