text.skipToContent text.skipToNavigation

Manufacturer Part #

TD310IDT

TD310 Series 4 to 16 V Surface Mount Low Side Triple IGBT/MOS Driver - SOIC-16

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1621
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Triple
Output Current: 200mA
Peak Output Current: 0.6A
Supply Voltage-Max: 16V
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$3,050.00
USD
Quantity
Web Price
2,500+
$1.22
Product Variant Information section