text.skipToContent text.skipToNavigation

Manufacturer Part #

VN610SP-E

VN610SP-E Series 36 V 45 A SMT Single Channel High-Side Driver - PowerSO-10

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
On-state Resistance-Max: 10mΩ
Output Current: 45A
Peak Output Current: 75A
Supply Voltage-Max: 36V
Package Style:  POWERSO-10
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$2,250.00
USD
Quantity
Web Price
1,000+
$2.25
Product Variant Information section