text.skipToContent text.skipToNavigation

Manufacturer Part #

VN610SPTR-E

POWERSO 10 POWER 1/SIGNAL SIDE 5

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
On-state Resistance-Max: 10mΩ
Output Current: 45A
Supply Voltage-Max: 36V
Package Style:  POWERSO-10
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
600
Multiple Of:
600
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,428.00
USD
Quantity
Web Price
600+
$2.38
Product Variant Information section