text.skipToContent text.skipToNavigation

Manufacturer Part #

VN7040AJTR

POWERSSO 16 LEADS EP DIP DOWNSET

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
On-state Resistance-Max: 60mΩ
Output Current: 34A
Supply Voltage-Max: 28V
Package Style:  POWERSSO-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$1,787.50
USD
Quantity
Web Price
2,500+
$0.715
Product Variant Information section