text.skipToContent text.skipToNavigation

Manufacturer Part #

VN820SP-E

VN820-E Series 36 V 40 mOhm Surface Mount High Side Driver PowerSO-10

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
On-state Resistance-Max: 40mΩ
Output Current: 9A
Supply Voltage-Max: 36V
Package Style:  POWERSO-10
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$1,630.00
USD
Quantity
Web Price
1,000
$1.63
2,000
$1.32
3,000
$1.31
4,000+
$1.30
Product Variant Information section