text.skipToContent text.skipToNavigation

Manufacturer Part #

VND5N07-1-E

VND5N07 Series 18 V 5 A OMNIFET II Fully Autoprotected Power MOSFET - IPAK

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
On-state Resistance-Max: 200mΩ
Output Current: 5A
Supply Voltage-Max: 18V
Package Style:  TO-251 (IPAK)
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$1,980.00
USD
Quantity
Web Price
3,000+
$0.66
Product Variant Information section