text.skipToContent text.skipToNavigation

Manufacturer Part #

VND830SPTR-E

VND830SP-E Series 36 V 7 mA Double Channel High Side Driver - PowerSO-10

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Dual
On-state Resistance-Max: 60mΩ
Output Current: 6A
Supply Voltage-Max: 36V
Package Style:  POWERSO-10
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
600
Multiple Of:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$1,158.00
USD
Quantity
Web Price
600+
$1.93
Product Variant Information section