text.skipToContent text.skipToNavigation

Manufacturer Part #

VNL5300S5TR-E

VNL5300S5 Series Single 5.5 V 600 mOhm Surface Mount Low Side Driver - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2232
Product Specification Section
STMicroelectronics VNL5300S5TR-E - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
On-state Resistance-Max: 600mΩ
Output Current: 2.8A
Supply Voltage-Max: 5.5V
Turn-off Delay Time: 12µs
Turn-on Delay Time: 8µs
Rise Time: 11µs
Fall Time: 7µs
Operating Temp Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
37,500
USA:
37,500
90,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,550.00
USD
Quantity
Web Price
2,500
$0.62
5,000
$0.605
7,500
$0.60
10,000
$0.595
12,500+
$0.58
Product Variant Information section