text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXGD3101T8TA

ZXGD3101T8 Series 15 V 7A Synchronous Rectifier Controller for Flyback Converter

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
Peak Output Current: 7A
Supply Voltage-Max: 15V
Package Style:  SM-8
Mounting Method: Surface Mount
Features & Applications

The ZXGD3101T8TA is a synchronous rectifier controller for flyback converter, intended to drive MOSFET
configured as ideal diode replacements.

Features:

  • Turn-off propagation delay 15ns and turnoff
  • Time 20ns
  • Suitable for:
    • Discontinuous Mode (DCM)
    • Critical Conduction Mode (CrCM)
    • Continuous conduction mode (CCM)
  • Compliant with Energy Star V2.0
  • Low component count
  • Halogen free
  • 5-15 V VCC range

Applications:

  • Flyback converters in:
  • Adaptors
  • LCD monitors
  • Server PSU’s
  • Set top boxes

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
29,000
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,650.00
USD
Quantity
Web Price
1,000
$1.65
2,000
$1.34
3,000
$1.33
4,000+
$1.32
Product Variant Information section