text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXGD3103N8TC

ZXGD3103N8 Series Single 15 V 2.5 A SMT High or Low Side Driver - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: High or Low Side
No of Outputs: Single
Output Current: 2.5A
Peak Output Current: 2.5A
Supply Voltage-Max: 15V
Rated Power Dissipation: 785mW
Turn-off Delay Time: 15ns
Turn-on Delay Time: 150ns
Rise Time: 450ns
Fall Time: 21ns
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,375.00
USD
Quantity
Web Price
2,500
$0.55
5,000
$0.525
7,500
$0.50
10,000
$0.475
12,500+
$0.45
Product Variant Information section