text.skipToContent text.skipToNavigation

Manufacturer Part #

AM4961GSTR-G1

Mot Drv 1 Phase SSOP-16 T&R 4K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Dual
Output Current-Max: 1A
Rated Power Dissipation: 800mW
Supply Voltage-Max: 16V
Package Style:  SSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,260.00
USD
Quantity
Web Price
4,000
$0.315
8,000
$0.295
12,000
$0.285
16,000
$0.27
20,000+
$0.255
Product Variant Information section