text.skipToContent text.skipToNavigation

Manufacturer Part #

AN41406A-PB

AN41406A Series 5.5 V 200 mA 1-Ch Surface Mount Motor Drive IC - WLCSP-17

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Voltage: 4V to 13.8V
No of Outputs: Dual
Output Current-Max: 1.2A
Rated Power Dissipation: 93mW
Supply Voltage-Max: 5.5V
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$4,625.00
USD
Quantity
Web Price
5,000+
$0.925
Product Variant Information section