text.skipToContent text.skipToNavigation

Manufacturer Part #

ATA6847T-5050H/NHXVAO

ATA6847T-5050H/NHXVAOMCPAMER42V 3-Phase Auto Grade 0 SBC Motor Driver

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code: 2513
Product Specification Section
Microchip ATA6847T-5050H/NHXVAO - Technical Attributes
Attributes Table
Motor Type: Brushless DC
Load Voltage: 4.9V to 32V
No of Outputs: Triple
Supply Voltage: 3V to 42V
Turn-off Delay Time: 240ns
Turn-on Delay Time: 240ns
Interface: SPI
Operating Temp Range: -40°C to +150°C
Package Style:  VQFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.57
USD
Quantity
Unit Price
1
$3.57
15
$3.25
75
$3.06
300
$2.90
1,500+
$2.71