text.skipToContent text.skipToNavigation

Manufacturer Part #

BRD1265C-TL

BridgeSwitch Series 600 V 5.5 A Half-bridge Motor Driver - InSOP-24C

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Date Code: 1847
Product Specification Section
Technical Attributes
Attributes Table
Motor Type: Brushless DC
Load Voltage: 600V
No of Outputs: Single
Output Current-Max: 5.5A
Clock Frequency-Max: 20kHz
Fall Time: 115ns
Rise Time: 95ns
Interface: 1-Wire
Operating Temp Range: -40°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
23
Germany (Online Only):
23
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$5.81
USD
Quantity
Web Price
1
$5.81
50
$4.43
100
$4.22
250
$3.96
500+
$3.78