text.skipToContent text.skipToNavigation

Manufacturer Part #

CHT-PLA2016A-CSOIC16-T

MOON Series 40 V 0.65 Ohm (-55 to 225°C) Med Power Dual N-Ch Mosfet - CSOIC--16

ECAD Model:
Mfr. Name: CISSOID
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Voltage: 40V
No of Outputs: Dual
Output Current-Max: 2A
Rated Power Dissipation: 3.33W
Supply Voltage-Max: 5V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
1
Total
$1,927.50
USD
Quantity
Web Price
1
$434.60
3
$400.45
5
$385.50
10
$366.10
20+
$347.68
Product Variant Information section