text.skipToContent text.skipToNavigation

Manufacturer Part #

CHT-PLA2316A-HM8A-T

PLUTO-B1230 1200 V 30 A Dual SiC MOSFET Module (-55 to +225°C) - HM8A

ECAD Model:
Mfr. Name: CISSOID
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Voltage: 1200V
No of Outputs: Dual
Output Current-Max: 30A
Rated Power Dissipation: 66W
Supply Voltage-Max: 20V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2,065.25
USD
Quantity
Web Price
1
$2,065.25
2
$1,847.22
3
$1,730.51
4+
$1,652.20
Product Variant Information section