text.skipToContent text.skipToNavigation

Manufacturer Part #

CHT-PLA8294A-HM8A-T

PLUTO-B1220 1200 V 20 A Dual SiC MOSFET Module (-55 to +225°C) - HM8A

ECAD Model:
Mfr. Name: CISSOID
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Voltage: 1200V
No of Outputs: Dual
Output Current-Max: 20A
Rated Power Dissipation: 45W
Supply Voltage-Max: 20V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1,548.92
USD
Quantity
Web Price
1
$1,548.92
2
$1,407.00
3
$1,330.08
4
$1,278.08
5+
$1,239.14
Product Variant Information section