text.skipToContent text.skipToNavigation

Manufacturer Part #

IRMCF171TR

IRMCF171 Series 3 to 3.6 V Surface Mount Motor Driver Power Mosfet - LQFP-48

Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Motor Type: Permanent Magnet*Induction
No of Outputs: Six
Clock Frequency-Max: 120MHz
Supply Voltage-Max: 3.6V
Supply Voltage: 3V to 3.6V
Interface: Serial
Operating Temp Range: -40°C to +125°C
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Total
$5,260.00
USD
Quantity
Web Price
2,000+
$2.63
Product Variant Information section