text.skipToContent text.skipToNavigation

Manufacturer Part #

L6472HTR

L6472 Series 45V 3A dSPIN™ Fully Integrated Microstepping Motor Driver-HTSSOP-28

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6472HTR - Technical Attributes
Attributes Table
No of Outputs: Quad
Output Current-Max: 3A
Rated Power Dissipation: 5W
Supply Voltage-Max: 45V
Package Style:  HTSSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$9,150.00
USD
Quantity
Web Price
2,500+
$3.66
Product Variant Information section