text.skipToContent text.skipToNavigation

Manufacturer Part #

LV88551JA-AH

Single Phase 20 V 50 mA PWM Full Wave BLDC Motor Driver-SSOPJ-20

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Motor Type: Brushless DC
No of Outputs: Quad
Output Current-Max: 50mA
Supply Current: 9mA
Clock Frequency-Max: 100kHz
Rated Power Dissipation: 0.8W
Supply Voltage-Max: 20V
Supply Voltage: 6V to 16V
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
46,000
Factory Lead Time:
4 Weeks
Total
$2,360.00
USD
Quantity
Web Price
2,000
$1.18
4,000
$0.965
6,000
$0.955
8,000+
$0.95
Product Variant Information section