text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX14874ETC+T

Dual H Bridge Valve / Motor Driver

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Motor Type: Brushed DC
Load Voltage: 4.5V to 36V
No of Outputs: Dual
Output Current-Max: 3A
Supply Current: 1mA
Clock Frequency-Max: 50kHz
Rated Power Dissipation: 1951mW
Supply Voltage-Max: 40V
Supply Voltage: 4.5V to 36V
Turn-off Delay Time: 583ns
Turn-on Delay Time: 620ns
Operating Temp Range: -40°C to +85°C
Package Style:  TDFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$5,575.00
USD
Quantity
Web Price
2,500+
$2.23
Product Variant Information section