text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX31790ATI+T

MAX31790 Series 5.5 V 6-Channel PWM-Output Fan RPM Controller - TQFN-28

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Six
Supply Current: 2.5mA
Rated Power Dissipation: 1.67W
Supply Voltage-Max: 6V
Supply Voltage: 3V to 5.5V
Interface: I2C
Operating Temp Range: -40°C to +125°C
Package Style:  TQFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$8,600.00
USD
Quantity
Web Price
2,500+
$3.44
Product Variant Information section