text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX6650EUB+

MAX6660 Series 5.5V 400 kHz SMBus/I2C-Compatible Fan-Speed Controller - UMAX-10

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Motor Type: Brushless DC
Clock Frequency-Max: 400kHz
Supply Voltage: 3V to 5.5V
Interface: I2C
Operating Temp Range: -40°C to +85°C
Package Style:  UMAX-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
480
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.18
USD
Quantity
Web Price
1
$4.18
15
$3.73
30
$3.62
100
$3.44
200+
$3.34
Product Variant Information section