text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX6651EEE+T

MAX6651 Series Fan-Speed Reg/Monitors w/ SMBus/I2C-Compatible Interface -QSOP-16

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Motor Type: Brushless DC
No of Outputs: Single
Output Current-Max: 50mA
Supply Current: 10mA
Clock Frequency-Max: 400kHz
Rated Power Dissipation: 667mW
Supply Voltage-Max: 5.5V
Supply Voltage: 3V to 5.5V
Interface: I2C/SMBus
Operating Temp Range: -40°C to +85°C
Package Style:  QSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$9,275.00
USD
Quantity
Web Price
2,500+
$3.71
Product Variant Information section