text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX6665ASA45+T

MAX6665 Series 5.5 V Surface Mount Digital Temperature Sensor - SOIC-8EP

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Voltage: 24V
No of Outputs: Single
Output Current-Max: 250mA
Supply Current: 65µA
Rated Power Dissipation: 1.57W
Supply Voltage-Max: 5.5V
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$4,225.00
USD
Quantity
Web Price
2,500+
$1.69
Product Variant Information section