text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP8026-115E/PT

3-PHASE BRUSHLESS DC (BLDC) MOTOR GATE DRIVER WITH KEY-OFF MODE

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1434
Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Six
Output Current-Max: 0.5A
Supply Voltage-Max: 28V
Package Style:  TQFP-48
Mounting Method: Surface Mount
Pricing Section
Stock:
25
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$1.68
USD
Quantity
Web Price
1+
$1.68
Product Variant Information section