text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX80339KDC-BMX-210-RE

24 V 2 A Highly Integrated Code-Free 3-Phase BLDC Motor Controller - SO8EP

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Melexis MLX80339KDC-BMX-210-RE - Technical Attributes
Attributes Table
Motor Type: 3-Phase Sensorless Brushless
Load Voltage: 28V
Output Current-Max: 2A
Supply Current: 25µA
Supply Voltage-Max: 26V
Supply Voltage: 5.5V to 26V
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,800.00
USD
Quantity
Unit Price
3,000+
$3.60
Product Variant Information section