text.skipToContent text.skipToNavigation

Manufacturer Part #

MPQ6610GJ-AEC1-Z

MPQ6610 Series 45 V 3 A Surface Mount Half-Bridge Motor Driver - TSOT-23-8

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
Monolithic Power Systems MPQ6610GJ-AEC1-Z - Technical Attributes
Attributes Table
Motor Type: Brushed DC
Load Voltage: 65V
No of Outputs: Single
Output Current-Max: 3A
Supply Current: 1.3mA
Rated Power Dissipation: 1.25W
Supply Voltage-Max: 65V
Supply Voltage: 4V to 45V
Operating Temp Range: -40°C to +125°C
Package Style:  TSOT-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
111,000
Germany (Online Only):
111,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,230.00
USD
Quantity
Web Price
3,000+
$1.41
Product Variant Information section