text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP380HSN05AAT1G

NCP380 Series High Side Fixed 500 mA Power Distribution Switch - TSOP-5

Product Specification Section
Technical Attributes
Attributes Table
Package Style:  SC-74A (TSOP-5, SOT-25)
Mounting Method: Surface Mount
Features & Applications
The NCP380HSN05AAT1G is a fixed current- limiting power-distribution switch; available in TSOP-5 package.

This device includes an integrated 55 mA (DFN package), P−channel MOSFET. The device limits the output current to a desired level by switching into a constant−current regulation mode when the output load exceeds the current−limit threshold or a short is present.

Features:

  • 2.5 V – 5.5 V Operating Range
  • 70 mΩ High−Side MOSFET
  • Current Limit:
    • User adjustable from 100 mA to 2.1 A
    • Fixed 500 mA, 1 A, 1.5 A, 2 A and 2.1 A
  • Under Voltage Lock−out (UVLO)
  • Built−in Soft−start
  • Thermal Protection
  • Soft Turn−off
  • Reverse Voltage Protection
  • Junction Temperature Range: −40°C to 125°C
  • Enable Active High or Low (EN or EN)
  • Compliance to IEC61000−4−2 (Level 4)
    • 8.0 kV (Contact)
    • 15 kV (Air)
  • UL Listed − File No. E343275
  • AEC−Q100 Qualified and PPAP Capable
  • NCV Prefix for Automotive and Other Applications Requiring
  • Unique Site and Control Change Requirements
  • These are Pb−Free Devices

Applications:

  • Laptops
  • USB Ports/Hubs
  • TVs

View the available NCP380 series of power distribution switches

Pricing Section
Stock:
5,100
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$0.53
USD
Quantity
Web Price
1
$0.53
50
$0.42
100
$0.405
500
$0.365
1,500+
$0.345