text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV7702BDWR2G

NCV Series 16 V Surface Mount Dual H-Bridge Driver - SOIC-24L

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Dual
Supply Voltage-Max: 16V
Package Style:  SOIC-24
Mounting Method: Surface Mount
Features & Applications

The NCV7702 is a 1 Ampere Dual H-Bridge Driver.

This dual full-bridge driver IC is intended for 14 V automotive stepper and DC motor applications. Its four half-bridge outputs are configured as two channels and are programmed by six TTL compatible inputs, allowing flexible control of bridge operation. The device operates in standby mode, run mode, or brake mode and typically consumes less than 1 A while in standby. In run mode, each half-bridge output can deliver load current in either direction. Brake mode activates the low side transistors or high side transistors at the selected outputs. On-chip recirculation diodes are provided, and the IC has multiple fault protection modes. Overcurrent detection protects against shorted loads between outputs and shorts to supply or ground at each output. An overcurrent fault condition activates an internal timer, which modulates faulted outputs at low duty cycle. An overcurrent condition in one channel does not affect operation in the other. Overvoltage and overtemperature detection are also provided, and turn off all bridge outputs during these fault conditions. Recovery from all fault conditions is automatic; the IC will resume normal operation in its previously selected mode upon fault resolution. Diagnostic ability is provided by two open-collector STATUS outputs which report the fault status of each channel independently during overcurrent faults, and together during overvoltage or overtemperature faults.

Key Features:

  • Singe 7 V-16 V Supply
  • Low Standby Current:
    • < 1.0 µA Typically
  • 3.3 V / 5 V Compatible Inputs
  • Independent Channel Enable
  • Channels Configurable as:
    • Full-Bridge Drive
    • Half-Bridge, High Side or Low Side Drive
  • On-Chip Recirculation Diodes
  • Fault Protection with Automatic Recovery for:
    • Overcurrent
    • Overvoltage
    • Overtemperature
  • Fault Diagnostic STATUS Outputs
  • Internally Fused Leads in SO–24L Package
  • AEC Qualified
  • PPAP Capable
  • These are Pb-Free Devices

Applications:

  • Automotive and Industrial Driver for:
    • DC or Stepper Motors
    • Relays or Solenoids
    • Unipolar or Bipolar Loads
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,920.00
USD
Quantity
Web Price
1,000
$2.92
2,000
$2.38
3,000
$2.36
4,000+
$2.34
Product Variant Information section