text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV7710DQR2G

NCV7710 Series Dual Output 28 V Automotive Half Bridge Driver IC - SSOP-36

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Dual
Output Current-Max: 10A
Supply Voltage-Max: 28V
Package Style:  SSOP-36J
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
3,000
Factory Stock:Factory Stock:
0
Minimum Order:
1500
Multiple Of:
1500
Total
$9,840.00
USD
Quantity
Web Price
1,500+
$6.56
Product Variant Information section