text.skipToContent text.skipToNavigation

Manufacturer Part #

RAJ306001GNP#AAN

RAJ306001 Series 30 V 30 mA General-Purpose Motor Control IC - QFN-64

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2033
Product Specification Section
Renesas RAJ306001GNP#AAN - Technical Attributes
Attributes Table
Motor Type: General Purpose
No of Outputs: Single
Output Current-Max: 30mA
Clock Frequency-Max: 32MHz
Supply Voltage-Max: 30V
Supply Voltage: 6V to 30V
Operating Temp Range: -40°C to +85°C
Package Style:  QFN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$65.75
USD
Quantity
Web Price
25+
$2.63
Product Variant Information section