text.skipToContent text.skipToNavigation

Manufacturer Part #

STDRIVE101TR

STDRIVE101 Series 20V 430mA Surface Mount Triple Half-Bridge Gate Driver-VFQFN24

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STDRIVE101TR - Technical Attributes
Attributes Table
Load Voltage: 5.5V to 75V
Output Current-Max: 600mA
Supply Voltage-Max: 78V
Supply Voltage: 5.5V to 75V
Turn-off Delay Time: 20ns
Turn-on Delay Time: 20ns
Operating Temp Range: -40°C to +125°C
Package Style:  VQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,980.00
USD
Quantity
Web Price
4,000+
$0.995