text.skipToContent text.skipToNavigation

Manufacturer Part #

STK672-630CN-E

STK672-630CN Series 5.25 V 2 A Through Hole 2-Phase Stepper Motor Driver-SIP-19

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Voltage: 0V to 46V
No of Outputs: Dual
Output Current-Max: 2.2A
Rated Power Dissipation: 7.3W
Supply Voltage-Max: 5.25V
Package Style:  SIP-19
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
150
Multiple Of:
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$654.00
USD
Quantity
Web Price
15
$4.94
60
$4.36
225
$4.19
600
$4.06
1,500+
$3.95
Product Variant Information section