text.skipToContent text.skipToNavigation

Manufacturer Part #

STSPIN3P23TR

STSPIN3P2 Series 16 V 35 A Half Bridge Brushed DC Motor Driver IC - QFN-28

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STSPIN3P23TR - Technical Attributes
Attributes Table
Motor Type: Brushed DC Motor
Load Voltage: 4V to 16V
No of Outputs: Dual
Output Current-Max: 35A
Supply Current: 1µA to 3mA
Clock Frequency-Max: 25kHz
Supply Voltage-Max: 32V
Supply Voltage: 4V to 16V
Fall Time: 0.9µs
Rise Time: 0.8µs
Turn-off Delay Time: 38µs
Turn-on Delay Time: 57µs
Interface: CMOS
Operating Temp Range: -40°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
200
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1
Multiple Of:
2
Total
$2.22
USD
Quantity
Unit Price
1+
$2.22
Product Variant Information section