text.skipToContent text.skipToNavigation

Manufacturer Part #

STSPIN830

Compact 7 to 45 V 1.5 A 3-Phase/Three-Sense BLDC Motor Driver - QFN-24

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1841
Product Specification Section
Technical Attributes
Attributes Table
Motor Type: Brushless DC
Load Voltage: 7V to 45V
No of Outputs: Triple
Output Current-Max: 1.5A
Supply Voltage-Max: 48V
Supply Voltage: 7V to 45V
Fall Time: 60ns
Rise Time: 120ns
Turn-off Delay Time: 250ns
Turn-on Delay Time: 450ns
Operating Temp Range: -40°C to +150°C
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Stock:
15
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$3.04
USD
Quantity
Web Price
1
$3.04
50
$2.41
100
$2.32
500
$2.11
1,500+
$1.98
Product Variant Information section