text.skipToContent text.skipToNavigation

Manufacturer Part #

SY21603HFC

SY21603 Series Dual Half Bridge 12 V 1.5 A Motor Driver IC - TSSOP-16E

ECAD Model:
Mfr. Name: Silergy
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Silergy SY21603HFC - Technical Attributes
Attributes Table
Motor Type: Stepper
No of Outputs: Quad
Output Current-Max: 1.8A
Supply Voltage: 2.5V to 12V
Operating Temp Range: -40°C to +85°C
Package Style:  TSSOP-16EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,355.00
USD
Quantity
Unit Price
3,000+
$0.785
Product Variant Information section