text.skipToContent text.skipToNavigation

Manufacturer Part #

VN750PT-E

VN750 Series Single 6 A 36 V 60 mOhm Surface Mount High-Side Driver - PPAK

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1918
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  P2PAK
Mounting Method: Surface Mount
Features & Applications
The VN750PT-E is a monolithic device designed in STMicroelectronics® VIPower® M0-3 technology intended for driving any kind of load with one side connected to ground.

It has an Operating temperature ranges b/w -40 °C to 150 °C and it is available in a PPAK package.

Features:

  • ECOPACK®: lead free and RoHS compliant
  • Automotive Grade: compliance with AEC guidelines
  • CMOS compatible input
  • On-state open-load detection
  • Off-state open-load detection
  • Shorted load protection
  • Undervoltage and overvoltage shutdown
  • Protection against loss of ground
  • Very low standby current
  • Reverse battery protection

View the list of available VN7 Series of Motor-Drivers

Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
75
On Order:
0
Factory Stock:Factory Stock:
0
Total
$2,925.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1+
$0.975
Product Variant Information section