text.skipToContent text.skipToNavigation

Manufacturer Part #

VN7E010AJTR

VN7E010AJ: 28V 35 A High-Side Driver w/ CurrentSense Analog Feedback-PowerSSO-16

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Voltage: 4V to 28V
No of Outputs: Single
Output Current-Max: 35A
Supply Current: -1mA to +10mA
Supply Voltage-Max: 40V
Supply Voltage: 0.3V to 38V
Turn-off Delay Time: 100µs
Turn-on Delay Time: 120µs
Operating Temp Range: -40°C to +150°C
Package Style:  POWERSSO-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$2,750.00
USD
Quantity
Web Price
2,500+
$1.10
Product Variant Information section