text.skipToContent text.skipToNavigation

Manufacturer Part #

VND7E050AJTR

VND7E050AJ Series 28 V 9 A Double Channel High-Side Driver- PowerSSO-16

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Voltage: 4V to 28V
No of Outputs: Dual
Output Current-Max: 9A
Supply Current: -1mA to +10mA
Supply Voltage-Max: 40V
Supply Voltage: 0.3V to 38V
Turn-off Delay Time: 100µs
Turn-on Delay Time: 120µs
Operating Temp Range: -40°C to +150°C
Package Style:  POWERSSO-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$1,962.50
USD
Quantity
Web Price
2,500+
$0.785
Product Variant Information section