text.skipToContent text.skipToNavigation

Manufacturer Part #

VND830SP-E

VND830SP-E Series 36 V 7 mA Double Channel High Side Driver - PowerSO-10

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1833
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  POWERSO-10
Mounting Method: Surface Mount
Features & Applications

The VND830SP-E is a monolithic double channel high side driver made by using VIPower M0-3 technology, available in surface mount PowerSO-10 package.

This device is intended for driving any kind of load with one side connected to ground.

Features:

  • ECOPACK: lead free and RoHS compliant
  • Automotive Grade: compliance with AEC guidelines
  • Very low standby current
  • CMOS compatible input
  • On-state open-load detection
  • Off-state open-load detection
  • Thermal shutdown protection and diagnosis
  • Undervoltage shutdown
  • Overvoltage clamp
  • Output stuck to VCC detection
  • Load current limitation
  • Reverse battery protection
  • Electrostatic discharge protection

View the list of available VND830SP series of high side drivers

Pricing Section
Stock:
0
Minimum Order:
400
Multiple Of:
50
2,400
Factory Stock:Factory Stock:
0
Total
$888.00
USD
Quantity
Web Price
50
$2.69
150
$2.22
500
$2.12
1,000
$2.06
2,000+
$2.01
Product Variant Information section